+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ILD005V1

Dev.kit: evaluation; Comp: STF17N62K3; 50÷60Hz; 40/300W

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ILD005V1
TME Symbol:
STEVAL-ILD005V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
STF17N62K3
Connection
screw
Frequency
50...60Hz
Power
40/300W
Operating voltage
110...230V AC
Kind of circuit
halogen lamp dimmer
Kit contents
base board
Gross weight25 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ILD005V1
0 in TME stock
Net price for quantities from 1 pcs - 87.83 EURGross price for quantities from 1 pcs - 87.83 EUR
Net price for quantities from 3 pcs - 85.09 EURGross price for quantities from 3 pcs - 85.09 EUR
No. of pieces (Multiplicity: 1)