+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ILL015V2

Dev.kit: STM32; Comp: LED2472G; 7.5÷18VDC; 700mA; base board


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ILL015V2
TME Symbol:
STEVAL-ILL015V2

Specification

Manufacturer
STMicroelectronics
Type of development kit
STM32
Components
LED2472G
Connection
JTAG, pin strips, power supply, USB
Operating voltage
7.5...18V DC
Operating current
0.7A
Kind of integrated circuit
LED driver
Kit contents
base board
Interface
  • JTAG
  • USB
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ILL015V2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 103.67 EURGross price for quantities from 1 pcs - 103.67 EUR
Net price for quantities from 3 pcs - 100.99 EURGross price for quantities from 3 pcs - 100.99 EUR