+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ILL049V12

Dev.kit: evaluation; Comp: LED6001,NCP18WB473J03RB; 6÷24VDC; Ch: 1

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ILL049V12
TME Symbol:
STEVAL-ILL049V12

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
LED6001, NCP18WB473J03RB
Interface
PWM
Connection
pin header
Number of diodes
10
Operating voltage
6...24V DC
Number of channels
1
Operating current
0.35A
Kind of integrated circuit
LED driver
Kit contents
  • base board
  • expansion board
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ILL049V12
0 in TME stock
Net price for quantities from 1 pcs - 141.94 EURGross price for quantities from 1 pcs - 141.94 EUR
Net price for quantities from 3 pcs - 137.61 EURGross price for quantities from 3 pcs - 137.61 EUR
No. of pieces (Multiplicity: 1)