+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ILL053V2

Dev.kit: evaluation; Comp: L6562A,L6599AT; 45÷55kHz; 48V

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ILL053V2
TME Symbol:
STEVAL-ILL053V2

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
L6562A, L6599AT
Connection
screw
Frequency
45...55kHz
Output voltage
48V
Operating voltage
85...305V AC
Dimensions
75x135x30mm
Kind of integrated circuit
LED driver
Kit contents
base board
Additional functions
PFC
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ILL053V2
0 in TME stock
Net price for quantities from 1 pcs - 123.72 GBPGross price for quantities from 1 pcs - 123.72 GBP
Net price for quantities from 3 pcs - 119.27 GBPGross price for quantities from 3 pcs - 119.27 GBP
No. of pieces (Multiplicity: 1)