+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ILL054V2

Dev.kit: evaluation; Comp: LED2001; 850kHz; 3÷18VDC; 4A; base board


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ILL054V2
TME Symbol:
STEVAL-ILL054V2

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
LED2001
Interface
PWM
Frequency
850kHz
Operating voltage
3...18V DC
Operating current
4A
Kit contents
base board
Additional functions
DC/DC converter
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ILL054V2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.08 EURGross price for quantities from 1 pcs - 37.08 EUR
Net price for quantities from 3 pcs - 35.93 EURGross price for quantities from 3 pcs - 35.93 EUR