+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ILL074V1

Dev.kit: evaluation; Comp: HVLED001A; 52V; 1.2A; 60W; 165x50mm


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ILL074V1
TME Symbol:
STEVAL-ILL074V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
HVLED001A
Connection
screw
Output voltage
52V
Output current
1.2A
Power
60W
Dimensions
165x50mm
Programmers and development kits features
flyback controller
Kit contents
base board
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ILL074V1
0 in TME stock
Net price for quantities from 1 pcs - 84.77 EURGross price for quantities from 1 pcs - 84.77 EUR
Net price for quantities from 3 pcs - 82.10 EURGross price for quantities from 3 pcs - 82.10 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.