+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ILL085V1

Dev.kit: evaluation; Comp: HVLED001A; 60÷105V; 700mA; 90÷300VAC

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ILL085V1
TME Symbol:
STEVAL-ILL085V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
HVLED001A
Connection
screw
Output voltage
60...105V
Output current
0.7A
Operating voltage
90...300V AC
Kind of integrated circuit
LED driver
Kit contents
base board
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ILL085V1
0 in TME stock
Net price for quantities from 1 pcs - 84.35 EURGross price for quantities from 1 pcs - 84.35 EUR
Net price for quantities from 3 pcs - 81.75 EURGross price for quantities from 3 pcs - 81.75 EUR
No. of pieces (Multiplicity: 1)