+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of development kit | evaluation | |
Components | LED6000 | |
Interface | analog | |
Connection | pin strips | |
Frequency | 0.5MHz | |
Operating voltage | 24...60V DC | |
Output current | 0.55A | |
Kind of integrated circuit | LED driver | |
Kit contents | prototype board |