+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-IPM15B

Dev.kit: evaluation; Comp: STGIB15CH60TS-L; Add-on connectors: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-IPM15B
TME Symbol:
STEVAL-IPM15B

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
STGIB15CH60TS-L
Interface
GPIO
Connection
Motor Control Expansion Connector, screw
Number of add-on connectors
1
Output current
9A
Power
1.5kW
Operating voltage
125...400V AC
Protection
anti-overload OPP, overheating OTP
Application
motors
Kit contents
expansion board
Additional functions
  • speed sensor
  • temperature sensor
Gross weight132.61 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-IPM15B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 81.71 EURGross price for quantities from 1 pcs - 81.71 EUR