+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of development kit | evaluation | |
Components | STGIPNS3H60T-H | |
Interface | GPIO | |
Connection | Motor Control Expansion Connector, screw | |
Number of add-on connectors | 1 | |
Output current | 1.8A | |
Power | 300W | |
Operating voltage | 125...400V AC | |
Protection | anti-overload OPP, overheating OTP | |
Application | motors | |
Kit contents | expansion board |