+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-IPMNM1N

Dev.kit: evaluation; Comp: STIPN1M50T-H; Add-on connectors: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-IPMNM1N
TME Symbol:
STEVAL-IPMNM1N

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
STIPN1M50T-H
Interface
GPIO
Connection
Motor Control Expansion Connector, screw
Number of add-on connectors
1
Output current
0.35A
Power
60W
Operating voltage
125...400V AC
Protection
anti-overload OPP, overheating OTP
Application
motors
Kit contents
expansion board
Additional functions
  • speed sensor
  • temperature sensor
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-IPMNM1N
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 91.13 USDGross price for quantities from 1 pcs - 91.13 USD
Net price for quantities from 3 pcs - 88.34 USDGross price for quantities from 3 pcs - 88.34 USD