+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STEVAL-ISA092V1

Dev.kit: evaluation; Comp: L7980; 0.25÷1MHz; 4.5÷28VDC; 3.3V; 2A


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ISA092V1
TME Symbol:
STEVAL-ISA092V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
L7980
Connection
pin strips
Frequency
0.25...1MHz
Operating voltage
4.5...28V DC
Output voltage
3.3V
Output current
2A
Protection
short circuit protection SCP
Application
power supply
Kit contents
prototype board
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ISA092V1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.04 EURGross price for quantities from 1 pcs - 37.04 EUR
Net price for quantities from 3 pcs - 35.89 EURGross price for quantities from 3 pcs - 35.89 EUR