+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ISA149V1

Dev.kit: evaluation; Comp: L6563S,L6566A; 45÷65Hz; 19V; 4A; SMPS

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ISA149V1
TME Symbol:
STEVAL-ISA149V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
L6563S, L6566A
Connection
screw
Frequency
45...65Hz
Output voltage
19V
Output current
4A
Operating voltage
90...265V AC
Topology
flyback
Application
SMPS
Kit contents
prototype board
Additional functions
active PFC
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ISA149V1
0 in TME stock
Net price for quantities from 1 pcs - 151.46 EURGross price for quantities from 1 pcs - 151.46 EUR
Net price for quantities from 3 pcs - 147.13 EURGross price for quantities from 3 pcs - 147.13 EUR
No. of pieces (Multiplicity: 1)