+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ISA159V1

Dev.kit: evaluation; Comp: L6984; 250÷600kHz; 4.5÷36VDC; 3.3V


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ISA159V1
TME Symbol:
STEVAL-ISA159V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
L6984
Connection
pin strips
Frequency
250...600kHz
Operating voltage
4.5...36V DC
Output voltage
3.3V
Output current
0.4A
Kit contents
prototype board
Additional functions
DC/DC converter
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ISA159V1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.51 EURGross price for quantities from 1 pcs - 37.51 EUR
Net price for quantities from 3 pcs - 36.35 EURGross price for quantities from 3 pcs - 36.35 EUR