+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ISA174V1

Dev.kit: evaluation; 60kHz; -5÷7V; 400÷840mA; 7W; 85÷265VAC


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ISA174V1
TME Symbol:
STEVAL-ISA174V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Connection
screw
Frequency
60kHz
Output voltage
-5...7V
Output current
400...840mA
Power
7W
Operating voltage
85...265V AC
Topology
flyback
Dimensions
69.6x28mm
Kit contents
prototype board
Additional functions
  • AC/DC converter
  • PFC
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ISA174V1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 51.30 EURGross price for quantities from 1 pcs - 51.30 EUR
Net price for quantities from 3 pcs - 49.69 EURGross price for quantities from 3 pcs - 49.69 EUR