+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of development kit | evaluation | |
Components | VIPer37LD | |
Connection | screw | |
Frequency | 50...60Hz | |
Output voltage | 4.75...5.25V | |
Output current | 1.2A | |
Output current 2 | 0.75A | |
Power | 15W | |
Operating voltage | 85...265V AC | |
Output voltage 2 | 10.2...13.8V DC | |
Topology | flyback | |
Kit contents | prototype board | |
Additional functions | AC/DC converter |