+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-ISA192V1

Dev.kit: STM32; Comp: STM32L052,VIPer0P; 60kHz; -5V; 800mA; 7W

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-ISA192V1
TME Symbol:
STEVAL-ISA192V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
STM32
Components
STM32L052, VIPer0P
Connection
pin strips, screw
Frequency
60kHz
Output voltage
-5V
Output current
0.8A
Output current 2
0.42A
Power
7W
Operating voltage
85...265V AC
Output voltage 2
7V DC
Topology
flyback
Kit contents
prototype board
Additional functions
AC/DC converter
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-ISA192V1
0 in TME stock
Net price for quantities from 1 pcs - 71.61 EURGross price for quantities from 1 pcs - 71.61 EUR
Net price for quantities from 3 pcs - 69.36 EURGross price for quantities from 3 pcs - 69.36 EUR
No. of pieces (Multiplicity: 1)