+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of development kit | evaluation | |
Components | L6986H | |
Connection | measuring terminal | |
Frequency | 0.25...2MHz | |
Operating voltage | 4...38V DC | |
Output voltage | 38V | |
Output current | 2A | |
Topology | buck | |
Kit contents | prototype board | |
Additional functions | DC/DC converter |