+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-LLL004V1

Dev.kit: evaluation; Comp: STM32F071CB; 35kHz; 50÷80V; 500mA; 75W

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-LLL004V1
TME Symbol:
STEVAL-LLL004V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
STM32F071CB
Connection
screw
Frequency
35kHz
Output voltage
50...80V
Output current
0.5A
Power
75W
Operating voltage
85...265V AC
Topology
buck
Kind of integrated circuit
LED driver
Kit contents
prototype board
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-LLL004V1
0 in TME stock
Net price for quantities from 1 pcs - 150.36 EURGross price for quantities from 1 pcs - 150.36 EUR
Net price for quantities from 3 pcs - 146.09 EURGross price for quantities from 3 pcs - 146.09 EUR
No. of pieces (Multiplicity: 1)