+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-MKI197V1

Dev.kit: evaluation; Comp: LSM6DSOX; 1.7÷3.6VDC; Ch: 6

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-MKI197V1
TME Symbol:
STEVAL-MKI197V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
LSM6DSOX
Connection
pin strips
Operating voltage
1.7...3.6V DC
Number of channels
6
Kit contents
prototype board
Interface
  • I2C
  • SPI
Additional functions
  • integrated accelerometer
  • integrated gyroscope
Gross weight29.06 g
Certificates

WATCH VIDEO

See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-MKI197V1
3 in TME stock
Net price for quantities from 1 pcs - 16.63 USDGross price for quantities from 1 pcs - 16.63 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts