+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-POE002V1

Dev.kit: evaluation; Comp: PM8804,PM8805; 8A; 40W; prototype board


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-POE002V1
TME Symbol:
STEVAL-POE002V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
PM8804, PM8805
Interface
Ethernet
Connection
power supply, RJ45 x2
Output current
8A
Power
40W
Output voltage 3
5V DC
Kit contents
prototype board
Additional functions
Power over Ethernet (PoE)
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-POE002V1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 126.00 USDGross price for quantities from 1 pcs - 126.00 USD
Net price for quantities from 3 pcs - 122.00 USDGross price for quantities from 3 pcs - 122.00 USD