+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Development kit | evaluation | |
Components | PM8804, PM8805 | |
Interface | Ethernet | |
Connection | power supply, RJ45 x2 | |
Output current | 8A | |
Output voltage 3 | 12V DC | |
Kit contents | prototype board | |
Additional functions | Power over Ethernet (PoE) |