+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of development kit | evaluation | |
Components | PM8804, PM8805 | |
Interface | Ethernet | |
Connection | power supply, RJ45 x2 | |
Output current | 20A | |
Output voltage 3 | 3.3V DC | |
Kit contents | prototype board | |
Additional functions | Power over Ethernet (PoE) |