+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-SMARTAG1

Dev.kit: evaluation; Architecture: Cortex M0+; prototype board


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-SMARTAG1
TME Symbol:
STEVAL-SMARTAG1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
HTS221, LIS2DW12, LPS22HB, ST25DV04K, STM32L031K6T6
Connection
CR2032
Kind of architecture
Cortex M0+
Output voltage 3
1.8V DC
Application
building automation, environment monitoring, IoT
Kit contents
prototype board
Interface
  • I2C
  • LIN
  • NFC-A
  • SPI
  • UART
  • USART
Additional functions
  • humidity/temperature sensor
  • integrated accelerometer
  • NFC
  • pressure sensor
Gross weight26.9 g
Certificates

WATCH VIDEO

See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-SMARTAG1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.50 EURGross price for quantities from 1 pcs - 23.50 EUR
Net price for quantities from 3 pcs - 21.50 EURGross price for quantities from 3 pcs - 21.50 EUR