+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STEVAL-STLKT01V1

Dev.kit: STM32; Add-on connectors: 2; Architecture: Cortex M4

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-STLKT01V1
TME Symbol:
STEVAL-STLKT01V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
STM32
Components
BALF-NRG-02D3, BlueNRG-MS, LD39115J18R, LPS22HB, LSM6DSM, LSM303AGR, MP34DT05, STM32L476JG
Connection
Jack 3,5mm, microSD, pin strips, USB micro
Number of add-on connectors
2
Kind of architecture
Cortex M4
Interface
  • DAC
  • GPIO
  • microSD
  • SWD
  • USB
Battery/ rechargeable battery
  • rechargeable battery Li-Po 3,7V 100mAh x1
Kit contents
  • base board
  • connection cable
  • plastic enclosure
  • prototype board
Gross weight40 g
Certificates
See other products in this category: STM development kits STMicroelectronics
*
STEVAL-STLKT01V1
Product withdrawn from the offer
Use the specification table below to search for similar products