+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STG719STR

IC: analog switch; demultiplexer,multiplexer,SPDT; 1.8÷5.5VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STG719STR
TME Symbol:
STG719STR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
analog switch
Kind of integrated circuit
demultiplexer, multiplexer, SPDT
Interface
GPIO
Mounting
SMD
Case
SOT23-6
Number of channels
1
Supply voltage
  • 1.8...5.5V DC
Gross weight0.029 g
Certificates
See other products in this category: Interfaces others - integrated circuits STMicroelectronics,
*
STG719STR
1805 in TME stock
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.71 EUR
Net price for quantities from 10 pcs - 0.52 EURGross price for quantities from 10 pcs - 0.52 EUR
Net price for quantities from 25 pcs - 0.45 EURGross price for quantities from 25 pcs - 0.45 EUR
Net price for quantities from 100 pcs - 0.35 EURGross price for quantities from 100 pcs - 0.35 EUR
Net price for quantities from 250 pcs - 0.33 EURGross price for quantities from 250 pcs - 0.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs