+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STGAP1BSTR

IC: driver; gate driver; SO24-W; -5÷5A; 1.5kV; Ch: 1; Usup: 4.5÷36V


Manufacturer: STMicroelectronics

Manufacturer part number:
STGAP1BSTR
TME Symbol:
STGAP1BSTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SO24-W
Output current
-5...5A
Output voltage
1.5kV
Number of channels
1
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Supply voltage
  • 4.5...36V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
STGAP1BSTR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 3.69 USDGross price for quantities from 1000 pcs - 3.69 USD