+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STGAP2DM

IC: driver; MOSFET half-bridge; gate driver; SO16; -4÷4A; 1.7kV


Manufacturer: STMicroelectronics

Manufacturer part number:
STGAP2DM
TME Symbol:
STGAP2DM

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver
Case
SO16
Output current
-4...4A
Output voltage
1.7kV
Number of channels
2
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Supply voltage
  • 3.1...5.5V
Gross weight10 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
STGAP2DM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.15 EURGross price for quantities from 1 pcs - 2.15 EUR
Net price for quantities from 5 pcs - 1.84 EURGross price for quantities from 5 pcs - 1.84 EUR
Net price for quantities from 10 pcs - 1.76 EURGross price for quantities from 10 pcs - 1.76 EUR
Net price for quantities from 25 pcs - 1.69 EURGross price for quantities from 25 pcs - 1.69 EUR