+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGAP2GSCTR

IC: driver; gate driver; SO8-W; -3÷2A; 1.2kV; Ch: 1; Usup: 3.1÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
STGAP2GSCTR
TME Symbol:
STGAP2GSCTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SO8-W
Output current
-3...2A
Output voltage
1.2kV
Number of channels
1
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Supply voltage
  • 3.1...5.5V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
STGAP2GSCTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.75 GBPGross price for quantities from 1 pcs - 1.75 GBP
Net price for quantities from 10 pcs - 1.30 GBPGross price for quantities from 10 pcs - 1.30 GBP
Net price for quantities from 25 pcs - 1.20 GBPGross price for quantities from 25 pcs - 1.20 GBP
Net price for quantities from 50 pcs - 1.13 GBPGross price for quantities from 50 pcs - 1.13 GBP
Net price for quantities from 100 pcs - 1.08 GBPGross price for quantities from 100 pcs - 1.08 GBP
Net price for quantities from 250 pcs - 1.03 GBPGross price for quantities from 250 pcs - 1.03 GBP
Net price for quantities from 1000 pcs - 0.97 GBPGross price for quantities from 1000 pcs - 0.97 GBP