+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGAP2SICDTR

IC: driver; SiC MOSFET gate driver; SO36-W; -4÷4A; 1.2kV; Ch: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
STGAP2SICDTR
TME Symbol:
STGAP2SICDTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
SiC MOSFET gate driver
Case
SO36-W
Output current
-4...4A
Output voltage
1.2kV
Number of channels
2
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Supply voltage
  • 3.1...5.5V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
STGAP2SICDTR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 1.78 EURGross price for quantities from 1000 pcs - 1.78 EUR