+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STGAP2SICS

IC: driver; SiC MOSFET gate driver; SO8-W; -4÷4A; Ch: 1; 1MHz


Manufacturer: STMicroelectronics

Manufacturer part number:
STGAP2SICS
TME Symbol:
STGAP2SICS

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
SiC MOSFET gate driver
Case
SO8-W
Output current
-4...4A
Number of channels
1
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Frequency
1MHz
Supply voltage
  • 3.1...5.5V
Gross weight0.248 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
STGAP2SICS
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.26 EURGross price for quantities from 1 pcs - 2.26 EUR
Net price for quantities from 5 pcs - 1.99 EURGross price for quantities from 5 pcs - 1.99 EUR
Net price for quantities from 10 pcs - 1.85 EURGross price for quantities from 10 pcs - 1.85 EUR
Net price for quantities from 25 pcs - 1.76 EURGross price for quantities from 25 pcs - 1.76 EUR
Net price for quantities from 30 pcs - 1.74 EURGross price for quantities from 30 pcs - 1.74 EUR
Net price for quantities from 50 pcs - 1.69 EURGross price for quantities from 50 pcs - 1.69 EUR
Net price for quantities from 80 pcs - 1.64 EURGross price for quantities from 80 pcs - 1.64 EUR
Net price for quantities from 800 pcs - 1.55 EURGross price for quantities from 800 pcs - 1.55 EUR
Packaging method by the manufacturer:Tube = 80 pcs