+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGAP2SICSNC

IC: driver; SiC MOSFET gate driver; SO8; -4÷4A; 1.7kV; Ch: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STGAP2SICSNC
TME Symbol:
STGAP2SICSNC

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
SiC MOSFET gate driver
Case
SO8
Output current
-4...4A
Output voltage
1.7kV
Number of channels
1
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Supply voltage
  • 3.1...5.5V
Gross weight10 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
STGAP2SICSNC
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 1.78 EURGross price for quantities from 2000 pcs - 1.78 EUR