+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGD6M65DF2

Transistor: IGBT; 650V; 6A; 88W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STGD6M65DF2
TME Symbol:
STGD6M65DF2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
6A
Power dissipation
88W
Case
DPAK
Gate-emitter voltage
±20V
Pulsed collector current
24A
Mounting
SMD
Gate charge
21.2nC
Kind of package
reel, tape
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGD6M65DF2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.44 EURGross price for quantities from 1 pcs - 1.44 EUR
Net price for quantities from 5 pcs - 1.18 EURGross price for quantities from 5 pcs - 1.18 EUR
Net price for quantities from 10 pcs - 1.04 EURGross price for quantities from 10 pcs - 1.04 EUR
Net price for quantities from 25 pcs - 0.86 EURGross price for quantities from 25 pcs - 0.86 EUR
Net price for quantities from 50 pcs - 0.75 EURGross price for quantities from 50 pcs - 0.75 EUR
Net price for quantities from 100 pcs - 0.64 EURGross price for quantities from 100 pcs - 0.64 EUR
Net price for quantities from 500 pcs - 0.61 EURGross price for quantities from 500 pcs - 0.61 EUR