+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STGE200NB60S

Module: IGBT; single transistor; Urmax: 600V; Ic: 150A; ISOTOP; 600W


Manufacturer: STMicroelectronics

Manufacturer part number:
STGE200NB60S
TME Symbol:
STGE200NB60S

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
0.6kV
Collector current
150A
Case
ISOTOP
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
400A
Power dissipation
600W
Mechanical mounting
screw
Gross weight35.78 g
Certificates
See other products in this category: IGBT modules STMicroelectronics,
*
STGE200NB60S
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.85 USDGross price for quantities from 1 pcs - 24.85 USD
Net price for quantities from 5 pcs - 22.51 USDGross price for quantities from 5 pcs - 22.51 USD
Net price for quantities from 10 pcs - 21.18 USDGross price for quantities from 10 pcs - 21.18 USD
Net price for quantities from 20 pcs - 19.83 USDGross price for quantities from 20 pcs - 19.83 USD
Net price for quantities from 50 pcs - 18.72 USDGross price for quantities from 50 pcs - 18.72 USD
Net price for quantities from 100 pcs - 18.20 USDGross price for quantities from 100 pcs - 18.20 USD
Packaging method by the manufacturer:Tube = 10 pcs