+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGF10M65DF2

Transistor: IGBT; 650V; 10A; 30W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STGF10M65DF2
TME Symbol:
STGF10M65DF2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
10A
Power dissipation
30W
Case
TO220FP
Gate-emitter voltage
±20V
Pulsed collector current
40A
Mounting
THT
Gate charge
28nC
Kind of package
tube
Gross weight1.706 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGF10M65DF2
62 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.07 EURGross price for quantities from 1 pcs - 1.07 EUR
Net price for quantities from 10 pcs - 0.81 EURGross price for quantities from 10 pcs - 0.81 EUR
Net price for quantities from 50 pcs - 0.76 EURGross price for quantities from 50 pcs - 0.76 EUR
Packaging method by the manufacturer:Tube = 50 pcs