+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGF30M65DF2

Transistor: IGBT; 650V; 30A; 38W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STGF30M65DF2
TME Symbol:
STGF30M65DF2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
30A
Power dissipation
38W
Case
TO220FP
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
THT
Gate charge
80nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.71 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGF30M65DF2
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 5 pcs - 2.24 USDGross price for quantities from 5 pcs - 2.24 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 1.96 USD
Net price for quantities from 25 pcs - 1.65 USDGross price for quantities from 25 pcs - 1.65 USD
Net price for quantities from 50 pcs - 1.47 USDGross price for quantities from 50 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
Net price for quantities from 500 pcs - 1.23 USDGross price for quantities from 500 pcs - 1.23 USD
Packaging method by the manufacturer:Tube = 50 pcs