+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STGF6M65DF2

Transistor: IGBT; 650V; 6A; 24.2W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STGF6M65DF2
TME Symbol:
STGF6M65DF2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
6A
Power dissipation
24.2W
Case
TO220FP
Gate-emitter voltage
±20V
Pulsed collector current
24A
Mounting
THT
Gate charge
21.2nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight2 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGF6M65DF2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.15 EURGross price for quantities from 1 pcs - 1.15 EUR
Net price for quantities from 3 pcs - 1.04 EURGross price for quantities from 3 pcs - 1.04 EUR
Net price for quantities from 10 pcs - 0.96 EURGross price for quantities from 10 pcs - 0.96 EUR
Net price for quantities from 50 pcs - 0.92 EURGross price for quantities from 50 pcs - 0.92 EUR
Net price for quantities from 150 pcs - 0.82 EURGross price for quantities from 150 pcs - 0.82 EUR
Net price for quantities from 500 pcs - 0.77 EURGross price for quantities from 500 pcs - 0.77 EUR
Net price for quantities from 1000 pcs - 0.74 EURGross price for quantities from 1000 pcs - 0.74 EUR
Net price for quantities from 2000 pcs - 0.71 EURGross price for quantities from 2000 pcs - 0.71 EUR
Net price for quantities from 6000 pcs - 0.69 EURGross price for quantities from 6000 pcs - 0.69 EUR