+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP10H60DF

Transistor: IGBT; 600V; 10A; 115W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
STGP10H60DF
TME Symbol:
STGP10H60DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
10A
Power dissipation
115W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
40A
Mounting
THT
Gate charge
57nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight2 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP10H60DF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.92 EURGross price for quantities from 1 pcs - 1.92 EUR
Net price for quantities from 10 pcs - 1.12 EURGross price for quantities from 10 pcs - 1.12 EUR
Net price for quantities from 50 pcs - 0.80 EURGross price for quantities from 50 pcs - 0.80 EUR
Net price for quantities from 100 pcs - 0.77 EURGross price for quantities from 100 pcs - 0.77 EUR