+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP10M65DF2

Transistor: IGBT; 650V; 10A; 115W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
STGP10M65DF2
TME Symbol:
STGP10M65DF2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
10A
Power dissipation
115W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
40A
Mounting
THT
Gate charge
28nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.986 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP10M65DF2
150 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.61 EURGross price for quantities from 1 pcs - 1.61 EUR
Net price for quantities from 10 pcs - 1.05 EURGross price for quantities from 10 pcs - 1.05 EUR
Net price for quantities from 50 pcs - 0.84 EURGross price for quantities from 50 pcs - 0.84 EUR
Net price for quantities from 100 pcs - 0.82 EURGross price for quantities from 100 pcs - 0.82 EUR
Packaging method by the manufacturer:
Tube = 50 pcs