+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP15M65DF2

Transistor: IGBT; 650V; 15A; 136W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
STGP15M65DF2
TME Symbol:
STGP15M65DF2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
15A
Power dissipation
136W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
60A
Mounting
THT
Gate charge
45nC
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP15M65DF2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.65 EURGross price for quantities from 1 pcs - 1.65 EUR
Net price for quantities from 3 pcs - 1.50 EURGross price for quantities from 3 pcs - 1.50 EUR
Net price for quantities from 10 pcs - 1.39 EURGross price for quantities from 10 pcs - 1.39 EUR
Net price for quantities from 50 pcs - 1.32 EURGross price for quantities from 50 pcs - 1.32 EUR
Net price for quantities from 150 pcs - 1.19 EURGross price for quantities from 150 pcs - 1.19 EUR
Net price for quantities from 500 pcs - 1.11 EURGross price for quantities from 500 pcs - 1.11 EUR
Net price for quantities from 1000 pcs - 1.06 EURGross price for quantities from 1000 pcs - 1.06 EUR
Net price for quantities from 2000 pcs - 1.02 EURGross price for quantities from 2000 pcs - 1.02 EUR
Net price for quantities from 6000 pcs - 0.99 EURGross price for quantities from 6000 pcs - 0.99 EUR