+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP20M65DF2

Transistor: IGBT; 650V; 20A; 166W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
STGP20M65DF2
TME Symbol:
STGP20M65DF2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
20A
Power dissipation
166W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
80A
Mounting
THT
Gate charge
63nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight2 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP20M65DF2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.36 EURGross price for quantities from 1 pcs - 2.36 EUR
Net price for quantities from 3 pcs - 2.08 EURGross price for quantities from 3 pcs - 2.08 EUR
Net price for quantities from 10 pcs - 1.59 EURGross price for quantities from 10 pcs - 1.59 EUR
Net price for quantities from 50 pcs - 1.34 EURGross price for quantities from 50 pcs - 1.34 EUR