+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP30H65DFB2

Transistor: IGBT; 650V; 30A; 167W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
STGP30H65DFB2
TME Symbol:
STGP30H65DFB2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
30A
Power dissipation
167W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
90A
Mounting
THT
Gate charge
90nC
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP30H65DFB2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.16 EURGross price for quantities from 1 pcs - 2.16 EUR
Net price for quantities from 3 pcs - 1.95 EURGross price for quantities from 3 pcs - 1.95 EUR
Net price for quantities from 10 pcs - 1.81 EURGross price for quantities from 10 pcs - 1.81 EUR
Net price for quantities from 50 pcs - 1.73 EURGross price for quantities from 50 pcs - 1.73 EUR
Net price for quantities from 150 pcs - 1.55 EURGross price for quantities from 150 pcs - 1.55 EUR
Net price for quantities from 500 pcs - 1.44 EURGross price for quantities from 500 pcs - 1.44 EUR
Net price for quantities from 1000 pcs - 1.39 EURGross price for quantities from 1000 pcs - 1.39 EUR
Net price for quantities from 2000 pcs - 1.34 EURGross price for quantities from 2000 pcs - 1.34 EUR
Net price for quantities from 6000 pcs - 1.29 EURGross price for quantities from 6000 pcs - 1.29 EUR