+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP6NC60HD

Transistor: IGBT; 600V; 15A; 56W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
STGP6NC60HD
TME Symbol:
STGP6NC60HD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
15A
Power dissipation
56W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
21A
Mounting
THT
Gate charge
21nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.97 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP6NC60HD
112 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 5 pcs - 1.38 USDGross price for quantities from 5 pcs - 1.38 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 200 pcs - 0.70 USDGross price for quantities from 200 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Packaging method by the manufacturer:Tube = 50 pcs