+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STL130N8F7

Transistor: N-MOSFET; STripFET™ F7; unipolar; 80V; 19A; 135W


Manufacturer: STMicroelectronics

Manufacturer part number:
STL130N8F7
TME Symbol:
STL130N8F7

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ F7
Polarisation
unipolar
Drain-source voltage
80V
Drain current
19A
Power dissipation
135W
Case
PowerFLAT 5x6
Gate-source voltage
±20V
On-state resistance
3.6mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STL130N8F7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.17 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 1.99 USD
Net price for quantities from 50 pcs - 1.68 USDGross price for quantities from 50 pcs - 1.68 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
Net price for quantities from 500 pcs - 1.49 USDGross price for quantities from 500 pcs - 1.49 USD