+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STL36DN6F7

Transistor: N-MOSFET x2; unipolar; 60V; 33A; Idm: 132A; 58W


Manufacturer: STMicroelectronics

Manufacturer part number:
STL36DN6F7
TME Symbol:
STL36DN6F7

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
33A
Pulsed drain current
132A
Power dissipation
58W
Case
PowerFLAT 5x6
Gate-source voltage
±20V
On-state resistance
27mΩ
Mounting
SMD
Gate charge
8nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: Multi channel transistors STMicroelectronics,
*
STL36DN6F7
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.27 EURGross price for quantities from 1 pcs - 1.27 EUR
Net price for quantities from 10 pcs - 0.61 EURGross price for quantities from 10 pcs - 0.61 EUR
Net price for quantities from 50 pcs - 0.53 EURGross price for quantities from 50 pcs - 0.53 EUR
Net price for quantities from 100 pcs - 0.49 EURGross price for quantities from 100 pcs - 0.49 EUR
Net price for quantities from 500 pcs - 0.47 EURGross price for quantities from 500 pcs - 0.47 EUR