+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STL8DN6LF3

Transistor: N-MOSFET x2; unipolar; 60V; 20A; Idm: 31.2A; 65W


Manufacturer: STMicroelectronics

Manufacturer part number:
STL8DN6LF3
TME Symbol:
STL8DN6LF3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
20A
Pulsed drain current
31.2A
Power dissipation
65W
Case
PowerFLAT 5x6
Gate-source voltage
±20V
On-state resistance
30mΩ
Mounting
SMD
Gate charge
13nC
Kind of package
reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight1 g
Certificates
See other products in this category: Multi channel transistors STMicroelectronics,
*
STL8DN6LF3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.07 USDGross price for quantities from 50 pcs - 1.07 USD
Net price for quantities from 75 pcs - 1.02 USDGross price for quantities from 75 pcs - 1.02 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD