+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STL8DN6LF6AG

Transistor: N-MOSFET x2; unipolar; 60V; 32A; Idm: 128A; 55W


Manufacturer: STMicroelectronics

Manufacturer part number:
STL8DN6LF6AG
TME Symbol:
STL8DN6LF6AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
60V
Drain current
32A
Pulsed drain current
128A
Power dissipation
55W
Case
PowerFLAT 5x6
Gate-source voltage
±20V
On-state resistance
27mΩ
Mounting
SMD
Gate charge
27nC
Kind of package
reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight0.144 g
Certificates
See other products in this category: Multi channel transistors STMicroelectronics,
*
STL8DN6LF6AG
2647 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Packaging method by the manufacturer:Reel = 3 000 pcs