+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32429I-EVAL1

Dev.kit: STM32; Comp: STM32F429NIH6; Architecture: Cortex M4

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32429I-EVAL1
TME Symbol:
STM32429I-EVAL1

Specification

Manufacturer
STMicroelectronics
Type of development kit
STM32
Components
STM32F429NIH6
Connection
Jack 3,5mm, microSD, pin strips, RJ45, RS232, USB
Kind of architecture
Cortex M4
Kit contents
TFT display
Interface
  • CAN 2.0A/B
  • Ethernet
  • FMC
  • I2C x3
  • I2S x2
  • JTAG
  • SDIO
  • SPI x6
  • UART x4
  • USART x4
  • USB OTG
Gross weight135 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STM32429I-EVAL1
0 in TME stock
Net price for quantities from 1 pcs - 404.00 EURGross price for quantities from 1 pcs - 404.00 EUR
No. of pieces (Multiplicity: 1)