+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32C011D6Y6TR

IC: STM32 ARM microcontroller; 48MHz; WLCSP12; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32C011D6Y6TR
TME Symbol:
STM32C011D6Y6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
10
Case
WLCSP12
Kind of architecture
Cortex M0+
Memory
6kB SRAM 32kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
9
Number of 16bit timers
5
Family
STM32C0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • GPIO
  • I2C
  • I2S
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • RTC
  • watchdog
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32C011D6Y6TR
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 0.35 EURGross price for quantities from 5000 pcs - 0.35 EUR