+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32C011F4P6

IC: STM32 ARM microcontroller; 48MHz; TSSOP20; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32C011F4P6
TME Symbol:
STM32C011F4P6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
18
Case
TSSOP20
Kind of architecture
Cortex M0+
Memory
6kB SRAM 16kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
15
Number of 16bit timers
5
Family
STM32C0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • GPIO
  • I2C
  • I2S
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • RTC
  • watchdog
Gross weight0.072 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32C011F4P6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.86 EURGross price for quantities from 1 pcs - 0.86 EUR
Net price for quantities from 4 pcs - 0.76 EURGross price for quantities from 4 pcs - 0.76 EUR
Net price for quantities from 10 pcs - 0.69 EURGross price for quantities from 10 pcs - 0.69 EUR
Net price for quantities from 25 pcs - 0.63 EURGross price for quantities from 25 pcs - 0.63 EUR
Net price for quantities from 50 pcs - 0.59 EURGross price for quantities from 50 pcs - 0.59 EUR
Net price for quantities from 74 pcs - 0.56 EURGross price for quantities from 74 pcs - 0.56 EUR
Net price for quantities from 148 pcs - 0.53 EURGross price for quantities from 148 pcs - 0.53 EUR
Net price for quantities from 296 pcs - 0.51 EURGross price for quantities from 296 pcs - 0.51 EUR
Net price for quantities from 518 pcs - 0.49 EURGross price for quantities from 518 pcs - 0.49 EUR
Net price for quantities from 1850 pcs - 0.47 EURGross price for quantities from 1850 pcs - 0.47 EUR
Packaging method by the manufacturer:Tube = 74 pcs